Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Diodes & Rectifiers
>
Bridge Rectifiers
>
ON Semiconductor DBF60G
See an Error?
Mouser Part #:
863-DBF60G
Manufacturer Part #:
DBF60G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Bridge Rectifiers REC 6A 600V BRIDGE
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Bridge Rectifiers
RoHS
:
Details
Mounting Style
:
Through Hole
Package / Case
:
SIP-4
Packaging
:
Bulk
Brand
:
ON Semiconductor
Series
:
DBF60G
Factory Pack Quantity
:
250
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
LAUNCHXL-F28027
Development Boards & Kits - TMS320
216
LM5113SD/NOPB
Gate Drivers
1,798
UCC25600D
Switching Controllers
535
Real Time Availability
Stock:
487
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$2.36
10
:
$1.90
100
:
$1.52
500
:
$1.33
1,000
:
$1.10
2,500
:
$1.03
5,000
:
$0.988
10,000
:
$0.95
25,000
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Bridge Rectifiers
197847692 147914401
Enlarge
Select Your Country
Canada
United States
More Options