|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DBD10G-E
Manufacturer Part #:

DBD10G-E

Manufacturer:

Description:
Bridge Rectifiers REC 1A 600V BRIDGE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Forward Continuous Current: 1 A
Peak Reverse Voltage: 600 V
Forward Voltage Drop: 1.05 V
Max Surge Current: 30 A
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 6.8 mm
Width: 6.5 mm
Height: 2.5 mm
Mounting Style: SMD/SMT
Package / Case: SMD-4
Packaging: Bulk
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: DBD10G-E
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSM9DS0TR IMUs - Inertial Measurement Units 3,433
DF10S Bridge Rectifiers 24,534
FDD86252 MOSFET 2,594
175977-2 Automotive Connectors 592
245046100600829+ Board to Board & Mezzanine Connectors 685
AD7656BSTZ Analog to Digital Converters - ADC 328
ADXL377BCPZ-RL7 Accelerometers 992
SN65C1167EPWR RS-422 Interface IC 1,424
SN74LVC827APWR Buffers & Line Drivers 1,771
TL7726IDR Power Management Specialized 1,777
Real Time Availability
Stock:
1,168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.77
  100: $0.591
  500: $0.523
  1,000: $0.412
  2,500: $0.366
  10,000: $0.352
  25,000: $0.341
  50,000: Quote

To add to a project, please Log In.

147914401 110205640 197847692