|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DAP222T1G
Manufacturer Part #:

DAP222T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 80V 100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.1 A
Max Surge Current: 2 A
Configuration: Dual Common Anode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-75-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: DAP222
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,269
BYG20J-E3/TR Rectifiers 19,354
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 904,440
FK22X7R2J104K Multilayer Ceramic Capacitors MLCC - Leaded 9,178
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 926,786
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
MC33174DT Operational Amplifiers - Op Amps 3,759
W2A4YC104KAT2A Capacitor Arrays & Networks 8,000
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 312,511
MC33269DT-5.0G LDO Voltage Regulators 2,375
Real Time Availability
Stock:
26,095 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692