|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DAP222M3T5G
Manufacturer Part #:

DAP222M3T5G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching DUAL COMM ANODE SWCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.1 A
Max Surge Current: 2 A
Configuration: Dual Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: DAP222M3T5G
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  10: $0.18
  100: $0.075
  1,000: $0.051
  2,500: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.034
  24,000: $0.032
  48,000: $0.03
  96,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692