|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DAP222G
Manufacturer Part #:

DAP222G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 80V 100mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.1 A
Max Surge Current: 2 A
Configuration: Dual Common Anode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-75-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: DAP222
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 11,939
P0302 Programmer Accessories 503
SN74LVC2T45DCUR Translation - Voltage Levels 34,122
AT27C256R-70JU EPROM 9,272
AD8338ACPZ-R7 Special Purpose Amplifiers 1,837
HCPL-181-000E Transistor Output Optocouplers 49,746
MAX333AEUP+ Analog Switch ICs 1,380
0242.160UR Surface Mount Fuses 623
BRL2012T470M Fixed Inductors 3,492
DAN222G Diodes - General Purpose, Power, Switching 8,392
Real Time Availability
Stock:
27,656 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401