|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DAN222G
Manufacturer Part #:

DAN222G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 80V 100mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.1 A
Max Surge Current: 2 A
Configuration: Dual Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-75-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: DAN222
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC2T45DCUR Translation - Voltage Levels 34,122
0242.160UR Surface Mount Fuses 623
ADP223ACPZ-R7 Linear Voltage Regulators 4,104
ABM10-25.000MHZ-E20-T Crystals 4,246
TXB0304RSVR Translation - Voltage Levels 1,656
DAP222G Diodes - General Purpose, Power, Switching 27,656
DF13-9P-1.25H(20) Headers & Wire Housings 779
APHHS1005CGCK Standard LEDs - SMD 4,047
ESD3V3D9-TP ESD Suppressors 7,090
BRL2012T470M Fixed Inductors 3,492
Real Time Availability
Stock:
8,392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401