|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CS8190EDWFR20G
Manufacturer Part #:

CS8190EDWFR20G

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Air Core Tach Driver w/Return To Zero
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fan / Motor Controllers / Drivers
Type: Air Core Gauge Motor Driver
Operating Supply Voltage: 13.1 V
Output Current: 10 mA
Operating Temperature: - 40 C to + 105 C
Supply Current: 50 mA
Mounting Style: SMD/SMT
Package / Case: SO-20 Wide
Packaging: Reel
Number of Outputs: 1
Operating Frequency: 20 kHz
Output Voltage: 7 V
Series: CS8190
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 758
39-00-0039 Headers & Wire Housings 198,458
66590-1 Pin & Socket Connectors 43,580
3-1437565-0 Pushbutton Switches 12,058
L78M12ACDT-TR Linear Voltage Regulators 12,397
24LC64-I/SN EEPROM 14,253
PIC16F1828-E/SO 8-bit Microcontrollers - MCU 1,078
ADA4004-4ARZ Precision Amplifiers 673
T73YP502KT20 Trimmer Resistors - Through Hole 2,354
CPF110K700FKB14 Metal Film Resistors - Through Hole 379
Real Time Availability
Stock:
2,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.31
  10: $4.27
  100: $3.89
  250: $3.51
  500: $3.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.66
  2,000: $2.52
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023 172114266