|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CS8182YDFR8G
Manufacturer Part #:

CS8182YDFR8G

Manufacturer:

Description:
LDO Voltage Regulators 2.8-45V ADJ 200mA Tracking
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 45 V
Output Voltage: - 10 V to + 45 V
Dropout Voltage - Max: 150 mV at 100 uA
Output Current: 200 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 75 uA
Input Voltage MIN: + 3.4 V
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CS8182
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,347
MP2013AGQ-P LDO Voltage Regulators 690
BTS50055-1TMA Power Switch ICs - Power Distribution 14,401
AT45DB641E-SHN-T Flash Memory 23,021
SN65HVD234DR CAN Interface IC 14,717
DS28CM00R-A00+T Security ICs / Authentication ICs 28,209
SUM110P06-07L-E3 MOSFET 13,625
CSTCE16M0V53-R0 Resonators 70,203
EPM240T100I5N CPLD - Complex Programmable Logic Devices 2,390
MAX13448EESD+ RS-485 Interface IC 2,014
Real Time Availability
Stock:
1,772 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.95
  10: $1.57
  100: $1.26
  500: $1.10
  1,000: $0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.847
  5,000: $0.816
  10,000: $0.784
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 188492425