|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CS8101YDR8G
Manufacturer Part #:

CS8101YDR8G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA MicroPower
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 600 mV at 100 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 12 mA
Line Regulation: 50 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CS8101
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STX-3680-5NB Phone Connectors 4,731
SP7805V2-L/TR Linear Voltage Regulators 1,785
Real Time Availability
Stock:
1,404 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.99
  10: $1.60
  100: $1.28
  500: $1.12
  1,000: $0.932
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.867
  5,000: $0.835
  10,000: $0.803
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001