Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-CS5171GD8G
Manufacturer Part #:

CS5171GD8G

Manufacturer:

Description: DC/DC Switching Regulators 1.5A High Efficiency Boost
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: DC/DC Switching Regulators
RoHS: RoHS Compliant Details
Switching Frequency: 280 kHz
Output Current: 1.5 A
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
TLE2062ID
Operational Amplifiers - Op Amps Dual Low Power
Texas Instruments
1: $2.92
ASMT-AW00-NTU00
High Power LEDs - White Cool White, InGaN 80lm, 35 ...
Avago Technologies
1: $3.63
TLV70450DBVT
Low Dropout Regulators - LDO 150mA,Ultra-Low IQ Hi ...
Texas Instruments
1: $0.60
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
TLV70433DBVT
Low Dropout Regulators - LDO 150mAUltra-Low IQ Hig ...
Texas Instruments
1: $0.60
PIC18F25K22-I/SO
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.84
PIC18F25K22-I/SP
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $3.09
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
XR2211ACD-F
VCO Oscillators 4.5V-20V 5mA temp 0C to 70C
Exar
1: $2.75
DF08S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.40
KP1830310061
Film Capacitors 0.01uF 63V 1%
Vishay/Roederstein
1: $1.99
SN74LVC8T245PWE4
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.50
MF-USMF005-2
Resettable Fuses 30V .05A-HD 10A MAX (R)
Bourns
1: $0.16
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54


This product is also available in:
000000001