|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-CS51411GD8G
Manufacturer Part #:

CS51411GD8G

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1.5A Low Voltage Buck
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Output Current: 1.5 A
Topology: Buck
Switching Frequency: 260 kHz
Packaging: Tube
Factory Pack Quantity: 98
Type: Charge Pump
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001