|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH6442-TL-E
Manufacturer Part #:

CPH6442-TL-E

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 6 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 43 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 20 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1.6 W
Mounting Style: SMD/SMT
Package / Case: SOT-26-6
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 35 ns
Forward Transconductance - Min: 2.6 S
Minimum Operating Temperature: - 55 C
Rise Time: 18 ns
Series: CPH6442
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 80 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
USBFTVC2G USB Connectors 246
EPCS4SI8N FPGA - Configuration Memory 4,967
CP2102-GM I/O Controller Interface IC 22,054
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
SDR0604-101KL Fixed Inductors 9,503
CY8C21223-24SXI 8-bit Microcontrollers - MCU 1,430
SDR0604-220YL Fixed Inductors 5,951
6364288-1 Modular Connectors / Ethernet Connectors 125
Real Time Availability
Stock:
3,231 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.208
  9,000: $0.194
  24,000: $0.184
  45,000: $0.18
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181726193 123994918 147914401 132190936 197847692