|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH6355-TL-H
Manufacturer Part #:

CPH6355-TL-H

Manufacturer:

Description:
MOSFET PCH 4V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 3 A
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 169 mOhms
Transistor Polarity: P-Channel
Pd - Power Dissipation: 1.6 W
Mounting Style: SMD/SMT
Package / Case: SOT-25-5
Packaging: Reel
Brand: ON Semiconductor
Series: CPH6355
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2104-F03-GM I/O Controller Interface IC 8,219
C8051F582-IM 8-bit Microcontrollers - MCU 328
LM2842XQMK/NOPB Voltage Regulators - Switching Regulators 823
TPIC1021AQDRQ1 LIN Transceivers 2,073
LVR05R0100FE73 Wirewound Resistors - Through Hole 962
XRCGB27M000F3M00R0 Crystals 3,269
VLS3015ET-150M Fixed Inductors 1,900
CI-192-028-SR LED Mounting Hardware 16,560
VLS252015T-100MR66 Fixed Inductors 131
Real Time Availability
Stock:
6,495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.308
  100: $0.172
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.111
  9,000: $0.104
  24,000: $0.095
  45,000: $0.092
  99,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401