|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH6347-TL-H
Manufacturer Part #:

CPH6347-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 6 A
Vds - Drain-Source Breakdown Voltage: - 20 V
Rds On - Drain-Source Resistance: 68 mOhms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 12 V
Qg - Gate Charge: 10.5 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1.6 W
Mounting Style: SMD/SMT
Package / Case: SOT-26-6
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 860 pF
Configuration: Single Quad Drain
Fall Time: 78 ns
Minimum Operating Temperature: - 55 C
Rise Time: 48 ns
Series: CPH6347
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 100 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 11,326
EN5322QI Voltage Regulators - Switching Regulators 8,772
N7E50-7516PK-20 Memory Card Connectors 2,978
PIC18LF8722-I/PT 8-bit Microcontrollers - MCU 783
BQ24070RHLR Battery Management 7,606
DS2480B+ Buffers & Line Drivers 2,879
ICL7660CSA+ Voltage Regulators - Switching Regulators 5,342
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 191,944
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
Real Time Availability
Stock:
1,656 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.423
  100: $0.266
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.175
  9,000: $0.163
  24,000: $0.155
  45,000: $0.151
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692