|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH5524-TL-E
Manufacturer Part #:

CPH5524-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT HIGH-FREQUENCY AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN, PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 0.24 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 380 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT23-5
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
DC Current Gain hFE Max: 560
Maximum Power Dissipation: 1.2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: CPH5524
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD18540Q5BT MOSFET 1,545
MIC4102YM Gate Drivers 835
ERA-2AEB472X Thin Film Resistors - SMD 17,043
2SK3018T106 MOSFET 40,775
BA178M05FP-E2 Linear Voltage Regulators 1,017
C1005X7R1C103K050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,765
M20-9960346 Headers & Wire Housings 5,011
M20-9770446 Headers & Wire Housings 3,939
CRCW0402910RFKED Thick Film Resistors - SMD 27,937
Real Time Availability
Stock:
4,650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.158
  9,000: $0.148
  24,000: $0.14
  45,000: $0.137
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692