|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH5506-TL-E
Manufacturer Part #:

CPH5506-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT HIGH-FREQUENCY AMPLIFIER
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN, PNP
Collector- Base Voltage VCBO: -30 V, + 40 V
Collector- Emitter Voltage VCEO Max: -/+ 30 V
Emitter- Base Voltage VEBO: +/- 5 V
Collector-Emitter Saturation Voltage: - 250 mV, + 150 mV
Maximum DC Collector Current: +/- 1.5 A
Gain Bandwidth Product fT: 450 MHz, 500 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: CPH-5
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
DC Current Gain hFE Max: 560
Maximum Power Dissipation: 0.9 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: CPH5506
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317DCYR Linear Voltage Regulators 57,227
LM317LIPK Linear Voltage Regulators 66,244
LMZ34002RKGT Non-Isolated DC/DC Converters 1,118
B3U-1000P Tactile Switches 40,796
RFD22102 Bluetooth / 802.15.1 Development Tools 850
53398-0271 Headers & Wire Housings 17,432
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 5,280
DCA-20PC-6-DC4-RL-C Digital Panel Meters 147
AD637KDZ Data Acquisition ADCs/DACs - Specialized 159
Real Time Availability
Stock:
4,472 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.342
  100: $0.215
  1,000: $0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.142
  9,000: $0.132
  24,000: $0.125
  45,000: $0.122
  99,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692