|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3456-TL-H
Manufacturer Part #:

CPH3456-TL-H

Manufacturer:

Description:
MOSFET DC-DC CONVERTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 3.5 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 71 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 12 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: CPH3456
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PRF18BF471RB5RB PTC Thermistors 3,819
CC2540TF256RHAT RF Microcontrollers - MCU 131
BLE112-A-v1 Bluetooth / 802.15.1 Modules 3,687
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
HMC704LP4E Phase Locked Loops - PLL 1,236
MAX3295AUT+T RS-422/RS-485 Interface IC 11,960
ERA-3AEB202V Thin Film Resistors - SMD 33,775
C3216X7R1H105K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,887
SP3031-01ETG TVS Diodes - Transient Voltage Suppressors 11,909
WR06X1002FTL Thick Film Resistors - SMD 40,629
Real Time Availability
Stock:
5,829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.283
  100: $0.158
  1,000: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.096
  24,000: $0.088
  45,000: $0.084
  99,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 197847692 123994918 181726193