|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3455-TL-H
Manufacturer Part #:

CPH3455-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 3 A
Vds - Drain-Source Breakdown Voltage: 35 V
Rds On - Drain-Source Resistance: 108 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: CPH3455
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 130,276
TMS320F28335PGFA Digital Signal Processors & Controllers - DSP, DSC 2,314
DS18B20+ Board Mount Temperature Sensors 13,861
J-Link EDU Emulators / Simulators 473
08-50-0114 Headers & Wire Housings 291,918
EE-SX1131 Optical Switches, Transmissive, Phototransistor Output 18,640
R-78E5.0-0.5 Non-Isolated DC/DC Converters 8,965
MJD31CT4G Bipolar Transistors - BJT 5,151
LA G6SP-DAEB-24-1-Z High Power LEDs - Single Color 1,961
NZH15B,115 Zener Diodes 11,733
Real Time Availability
Stock:
6,320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.283
  100: $0.158
  1,000: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.096
  24,000: $0.088
  45,000: $0.084
  99,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 147914401 132190936 181726193 197847692 123994918