|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3356-TL-H
Manufacturer Part #:

CPH3356-TL-H

Manufacturer:

Description:
MOSFET PCH 1.8V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 2.5 A
Vds - Drain-Source Breakdown Voltage: - 20 V
Rds On - Drain-Source Resistance: 137 mOhms
Transistor Polarity: P-Channel
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Series: CPH3356
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CPH3456-TL-H MOSFET 5,829
Real Time Availability
Stock:
5,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.302
  100: $0.168
  1,000: $0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.109
  9,000: $0.102
  24,000: $0.093
  45,000: $0.09
  99,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401