|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3351-TL-H
Manufacturer Part #:

CPH3351-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 1.8 A
Vds - Drain-Source Breakdown Voltage: - 60 V
Rds On - Drain-Source Resistance: 250 mOhms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: CPH3351
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSMD30A TVS Diodes - Transient Voltage Suppressors 2,551
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
LD1117S33TR LDO Voltage Regulators 18,256
43045-1000 Headers & Wire Housings 3,797
43045-1600 Headers & Wire Housings 1,028
24AA08T-I/OT EEPROM 5,423
REG1117-3.3/2K5 LDO Voltage Regulators 3,735
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
MF-SM050-2-99 Resettable Fuses - PPTC 7,496
LM339AMX/NOPB Analog Comparators 5,103
Real Time Availability
Stock:
3,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.15
  9,000: $0.14
  24,000: $0.132
  45,000: $0.129
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154769578 147914401 197847692