|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3215-TL-E
Manufacturer Part #:

CPH3215-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 1.5A 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.15 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 500 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Brand: ON Semiconductor
DC Current Gain hFE Max: 560
Maximum Power Dissipation: 0.9 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: CPH3115/CPH3215
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 188,263
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
STPS8L30DEE-TR Schottky Diodes & Rectifiers 2,991
FAN7384MX Gate Drivers 4,013
ZXGD3004E6TA Gate Drivers 11,288
MCP1640BT-I/CHY Voltage Regulators - Switching Regulators 7,342
TPS60403DBVR Voltage Regulators - Switching Regulators 8,075
HD04-T Bridge Rectifiers 31,769
ZXGD3006E6TA Gate Drivers 10,570
CRA2512-FZ-R050ELF Current Sense Resistors - SMD 33,049
Real Time Availability
Stock:
5,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.267
  100: $0.149
  1,000: $0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.096
  9,000: $0.09
  24,000: $0.083
  45,000: $0.079
  99,000: $0.076
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401