|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3212-TL-E
Manufacturer Part #:

CPH3212-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 5A 50V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Mounting Style: SMD/SMT
Package / Case: CPH-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 0.9 W
Packaging: Reel
Series: CPH3212
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.493
  100: $0.31
  1,000: $0.239
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.204
  9,000: $0.19
  24,000: $0.18
  45,000: $0.176
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692