|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3116-TL-E
Manufacturer Part #:

CPH3116-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 1A 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 280 mV, - 145 mV
Maximum DC Collector Current: - 3 A
Gain Bandwidth Product fT: 420 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: CPH-3
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200 at - 100 mA at - 2 V
DC Current Gain hFE Max: 560 at - 100 mA at - 2 V
Maximum Power Dissipation: 0.9 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: CPH3116
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,054
AGN2004H Low Signal Relays - PCB 5,204
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 51,853
53780-1470 Headers & Wire Housings 1,485
BUF634U High Speed Operational Amplifiers 739
EMK212BJ475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,345
GRM155R71E223KA61D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,770
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,939
GRM188C81A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,654
GRM188R71A474KA61D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,719
Real Time Availability
Stock:
5,729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.282
  100: $0.157
  1,000: $0.118
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.095
  24,000: $0.087
  45,000: $0.084
  99,000: $0.081

To add to a project, please Log In.

147914401 197847692