|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CPH3115-TL-E
Manufacturer Part #:

CPH3115-TL-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 1.5A 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 30 V
Collector- Emitter Voltage VCEO Max: - 30 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 0.25 V
Maximum DC Collector Current: - 3 A
Gain Bandwidth Product fT: 450 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Brand: ON Semiconductor
DC Current Gain hFE Max: 560
Maximum Power Dissipation: 0.9 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: CPH3115/CPH3215
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S9KEAZ128AMLH ARM Microcontrollers - MCU 557
B340A-13-F Schottky Diodes & Rectifiers 188,263
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
L7986ATR Voltage Regulators - Switching Regulators 1,822
MCP1640BT-I/CHY Voltage Regulators - Switching Regulators 7,342
Si2347DS-T1-GE3 MOSFET 65,790
GRM31BR73A222KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,180
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,888
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 434,505
MPZ2012S221A EMI Filter Beads, Chips & Arrays 66,212
Real Time Availability
Stock:
5,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.276
  100: $0.154
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.10
  9,000: $0.093
  24,000: $0.086
  45,000: $0.082
  99,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692