|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM2009-02QR
Manufacturer Part #:

CM2009-02QR

Manufacturer:

Description:
Video ICs VGA Port Circuit 15 Ohm
Mouser Online Catalog Page 779, Mouser Online Catalog
PDF Page 779, PDF Catalog Page
CM2009-02QR Datasheet CM2009-02QR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: VGA/DVI-I Port Connector
Number of Channels: 7 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 10 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Reel
Product: VGA/DVI-I Port Connectors
Series: CM2009
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,607
DLW21SN900SQ2L Common Mode Filters / Chokes 22,902
MINISMDC110F/16-2 Resettable Fuses - PPTC 15,211
MINISMDC050F-2 Resettable Fuses - PPTC 29,728
IP4220CZ6,125 ESD Suppressors 25,600
RG1608N-102-W-T1 Thin Film Resistors - SMD 29,188
ADT7476ARQZ-REEL Motor / Motion / Ignition Controllers & Drivers 2,503
1-917809-3 Headers & Wire Housings 326
TPS2052BD Power Switch ICs - Power Distribution 1,282
Real Time Availability
Stock:
5,108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.57
100:
$0.368
$0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.248
$0.239
$0.238
$0.224
$0.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401