|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1263-02SE
Manufacturer Part #:

CM1263-02SE

Manufacturer:

Description:
ESD Suppressors 2-Ch Array High-Spd Serial Interface
Mouser Online Catalog Page 780, Mouser Online Catalog
PDF Page 780, PDF Catalog Page
CM1263-02SE Datasheet CM1263-02SE Datasheet
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 9.96 V
Cd - Diode Capacitance: 0.85 pF
Termination Style: SMD/SMT
Package / Case: SOT-553
Current Rating: 8 uA
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Packaging: Reel
Series: CM1263
Factory Pack Quantity: 5000
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,535
ADM3202ARNZ RS-232 Interface IC 1,472
DFLS160-7 Schottky Diodes & Rectifiers 7,407
G6E-134P-ST-US-DC24 Low Signal Relays - PCB 507
ERA-8AEB103V Thin Film Resistors - SMD 7,739
MBRS360T3G Schottky Diodes & Rectifiers 7,558
TPSD475K050R0300 Tantalum Capacitors - Solid SMD 558
06035A220JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,756
LQG15HS39NJ02D Fixed Inductors 9,441
LQG15HS47NJ02D Fixed Inductors 16,316
Real Time Availability
Stock:
44,513 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.70
100:
$0.538
500:
$0.475
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.332
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143781669 121654565 116016452 118197562 126653494 106110656 117989847 159027753 123056116 182343464 104438087 120070634 123207567 131121624 156058099 161292669 165440011