|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-CM1242-33CP
Manufacturer Part #:

CM1242-33CP

Manufacturer:

Description:
ESD Suppressors 1 CH. ESD PROTECTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 8.6 V
Cd - Diode Capacitance: 55 pF
Termination Style: SMD/SMT
Package / Case: WLCSP-2
Brand: ON Semiconductor
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: CM1242-33
Factory Pack Quantity: 5000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9364BBCZ RF Transceiver 139
ERJ-2RKF1004X Thick Film Resistors - SMD 490,442
IFSC1008ABER3R3M01 Fixed Inductors 6,614
ERJ-2RKF3002X Thick Film Resistors - SMD 92,454
ERJ-2RKF4703X Thick Film Resistors - SMD 106,540
IFSC1008ABER4R7M01 Fixed Inductors 3,459
TPS3422EGDRYT Supervisory Circuits 523
SN74AUP2G02YFPR Logic Gates 4,079
SN74AUP1G32YFPR Logic Gates 2,952
Real Time Availability
Stock:
13,164 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.266
100:
$0.148
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.093
$0.087
$0.08
$0.077
$0.074
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 104438087 156058099 161292669 120070634 159027753 123207567 131121624 165440011 106110656 117989847 126653494 182343464