|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1233-08DE
Manufacturer Part #:

CM1233-08DE

Manufacturer:

Description:
ESD Suppressors 8-CH HDMI DISPLAY
Mouser Online Catalog Page 779, Mouser Online Catalog
PDF Page 779, PDF Catalog Page
CM1233-08DE Datasheet CM1233-08DE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 8 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10 V
Termination Style: SMD/SMT
Package / Case: TDFN-16
Current Rating: 3.2 A
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: CM1233
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER4R7M01 Fixed Inductors 29,619
IHLP2525CZER100M01 Fixed Inductors 5,234
0154010.DR Surface Mount Fuses 6,169
REF3025AIDBZR Voltage References 2,806
0154.062DR Surface Mount Fuses 2,978
0154001.DR Surface Mount Fuses 4,877
VN5050JTR-E Gate Drivers 4,700
SRP7030-3R3FM Fixed Inductors 3,759
73-6340-6 RF Cable Assemblies 19
M0500-3-SS Standoffs & Spacers 274
Real Time Availability
Stock:
3,681 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
10:
$1.17
100:
$0.903
500:
$0.798
$0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.559
$0.538
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165223501 118197562 159027753 104438087 120070634 161292669 126653494 156058099 165440011 106110656 117989847 123207567 131121624 182343464