|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1230-08CP
Manufacturer Part #:

CM1230-08CP

Manufacturer:

Description:
ESD Suppressors 8-CH PICO GUARD
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 8 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 9.8 V
Cd - Diode Capacitance: 0.8 pF
Termination Style: SMD/SMT
Package / Case: CSP-10
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CM1230
Factory Pack Quantity: 3500
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1010030368 Memory Card Connectors 8,579
ADF4360-3BCPZ Phase Locked Loops - PLL 1,092
SN74AVC8T245RHLR Translation - Voltage Levels 4,683
MAX3395EETC+ Translation - Voltage Levels 1,427
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,400
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,282
HDD15-5-A+G Linear Power Supplies 30
5016 Circuit Board Hardware - PCB 182,019
LTL-4221NHBP LED Circuit Board Indicators 3,964
CM1230-04CP ESD Suppressors 61
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.868
100:
$0.667
500:
$0.589
$0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.412
$0.397
$0.384
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 121654565 118197562 104438087 123056116 156058099 161292669 165440011 106110656 117989847 126653494 182343464 120070634 123207567 131121624 159027753