|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1230-02CP
Manufacturer Part #:

CM1230-02CP

Manufacturer:

Description:
ESD Suppressors 2 Ch. ESD Protection
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 9.8 V
Cd - Diode Capacitance: 0.8 pF
Termination Style: SMD/SMT
Package / Case: CSP-4
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CM1230
Factory Pack Quantity: 3500
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DFLS130L-7 Schottky Diodes & Rectifiers 18,925
LQH2MCN100K02L Fixed Inductors 16,808
NFM31KC104R1H3L Feed Through Capacitors 14,452
C1Q 2.5 Surface Mount Fuses 589
SS3P5L-M3/87A Schottky Diodes & Rectifiers 4,713
RC0603JR-070RL Thick Film Resistors - SMD 691,356
FDC6318P MOSFET 2,328
CM1230-04CP ESD Suppressors 61
14110513002000 Pluggable Terminal Blocks 457
STLQ015XG28R LDO Voltage Regulators 2,600
Real Time Availability
Stock:
24,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.424
100:
$0.267
$0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.17
$0.159
$0.15
$0.147
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121654565 118197562 106110656 126653494 182343464 104438087 123056116 156058099 161292669 165440011 117989847 120070634 123207567 131121624 159027753