|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1216-08MR
Manufacturer Part #:

CM1216-08MR

Manufacturer:

Description:
ESD Suppressors 8 Channel ESD Array
Mouser Online Catalog Page 779, Mouser Online Catalog
PDF Page 779, PDF Catalog Page
CM1216-08MR Datasheet CM1216-08MR Datasheet
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 8 Channel
Clamping Voltage: 9 V
Cd - Diode Capacitance: 0.13 pF
Termination Style: SMD/SMT
Package / Case: MSOP-10
Pd - Power Dissipation: 600 mW
Current Rating: 8 uA
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Packaging: Reel
Series: CM1216
Factory Pack Quantity: 4000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,604
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,072
AT45DB641E-SHN-T Flash Memory 13,793
DS28CM00R-A00+T Security ICs / Authentication ICs 11,478
BTS4141N Power Switch ICs - Power Distribution 17,550
BTS724G Power Switch ICs - Power Distribution 8,289
MAX3232ESE+ RS-232 Interface IC 4,274
0251.250MXL Fuses with Leads (Through Hole) 8,950
10-89-7402 Headers & Wire Housings 895
ULN2004AD Darlington Transistors 2,500
Real Time Availability
Stock:
12,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.479
$0.461
$0.446

To add to a project, please Log In.

682250298 121654565 118197562 156058099 161292669