|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1213A-01SO
Manufacturer Part #:

CM1213A-01SO

Manufacturer:

Description:
ESD Suppressors 1-ch. 8KV/1pF Ultra
Mouser Online Catalog Page 780, Mouser Online Catalog
PDF Page 780, PDF Catalog Page
CM1213A-01SO Datasheet CM1213A-01SO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10 V
Cd - Diode Capacitance: 0.85 pF
Termination Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 225 mW
Current Rating: 8 uA
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Packaging: Reel
Series: CM1213A
Factory Pack Quantity: 3000
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
ERJ-3EKF1003V Thick Film Resistors - SMD 1,290,155
BF862,215 RF JFET Transistors 10,694
DM3C-SF Memory Card Connectors 4,863
2N7002LT1G MOSFET 293,847
3EEJP AC Power Entry Modules 270
LQW18ANR12J00D Fixed Inductors 6,380
LQW18ANR27J00D Fixed Inductors 3,470
LQW18ANR15J00D Fixed Inductors 8,759
Real Time Availability
Stock:
31,568 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.373
100:
$0.234
$0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.164
$0.152
$0.145
$0.141
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121654565 118197562 106110656 117989847 104438087 120070634 123207567 131121624 156058099 161292669 165440011 123056116 182343464 126653494 159027753