|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
748-CM1213-08MR
Manufacturer Part #:

CM1213-08MR

Manufacturer:

Description:
ESD Suppressors 8-Channel ESD Protection Array
Mouser Online Catalog Page 780, Mouser Online Catalog
PDF Page 780, PDF Catalog Page
CM1213-08MR Datasheet CM1213-08MR Datasheet
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 8 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 8.8 V
Cd - Diode Capacitance: 1 pF
Termination Style: SMD/SMT
Package / Case: MSOP-10
Pd - Power Dissipation: 400 mW
Current Rating: 8 uA
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Packaging: Reel
Series: CM1213
Factory Pack Quantity: 4000
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
UX60SC-MB-5ST(80) USB Connectors 3,820
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,236
TPA2006D1DRBR Audio Amplifiers 1,883
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
ABS10-32.768KHZ-T Crystals 30,224
590 Cylindrical Battery Contacts, Clips, Holders & Springs 20,446
NDS331N MOSFET 48,272
SMAJ10CA TVS Diodes - Transient Voltage Suppressors 8,195
Real Time Availability
Stock:
11,387 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.84
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.399
$0.384
$0.372
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 118197562 682250300 106110656 117989847 120070634 123207567 131121624 159027753 182343464 104438087 126653494 161292669 156058099 165440011