|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools CCR Evaluation Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Current Monitors & Regulators
Tool Is For Evaluation Of: NSI45020x, NSI45050x, NSI45035x, NSI45060x, NSI45090x, NSS40201x
Input Voltage: 45 V
Output Voltage: 10 V to 20 V
Brand: ON Semiconductor
Description/Function: Constant Current Regulator
Output Current: 20 mA, 30 mA, 35 mA, 60 mA, 90 mA, 2 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

141840440 153566726 192564755 147914401