|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV25160YE-GT3
Manufacturer Part #:

CAV25160YE-GT3

Manufacturer:

Description:
EEPROM 16KB SPI SER CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAV25160
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
NUP2105LT1G TVS Diode Arrays 112,580
BAV99WT1G Diodes - General Purpose, Power, Switching 72,204
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 17,783
TPS3808G01MDBVTEP Supervisory Circuits 1,210
MF-MSMF010-2 Resettable Fuses - PPTC 14,834
MF-SM100-2 Resettable Fuses - PPTC 10,561
BSS84,215 MOSFET 121,379
CSTCE16M0V13C99-R0 Resonators 4,207
EMZA350ADA221MHA0G Aluminum Electrolytic Capacitors - SMD 7,234
Real Time Availability
Stock:
2,777 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.851
  100: $0.653
  500: $0.577
  1,000: $0.456
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.404
  9,000: $0.389
  24,000: $0.377
  45,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401