|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV25128VE-GT3
Manufacturer Part #:

CAV25128VE-GT3

Manufacturer:

Description:
EEPROM 128KB SPI SER CMOS EEPROM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV25128
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5522JSVDZ PMIC Solutions 481
TPS51100DGQR Power Management Specialized 10,170
LEV100A5ANG General Purpose Relays 71
MIC2026-1YM USB Switch ICs 16,489
NAUSB-W-B USB Connectors 1,676
STEVAL-MKI142V1 Acceleration Sensor Development Tools 75
87833-1420 Headers & Wire Housings 3,609
ADAS3023BCPZ Analog to Digital Converters - ADC 123
ADR4525ARZ Voltage References 409
ADR4550ARZ Voltage References 200
Real Time Availability
Stock:
2,650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.638
  9,000: $0.614
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513