|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV25080VE-GT3
Manufacturer Part #:

CAV25080VE-GT3

Manufacturer:

Description:
EEPROM 8KB SPI SER CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA, 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 35 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA, 3 mA
Packaging: Reel
Series: CAV25080
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
MP34DT01TR MEMS Microphones 39,495
SFH 4545 Infrared Emitters - High Power 68,738
FI-C3-A1-15000 FFC & FPC Connectors 344,234
FA-128 32.0000MF20X-K3 Crystals 36,022
OPA827AID Operational Amplifiers - Op Amps 1,349
TLC5947RHBT LED Lighting Drivers 1,613
ACT45B-101-2P-TL003 Common Mode Filters / Chokes 10,063
PC410L0NIP0F High Speed Optocouplers 9,900
MP33AB01HTR MEMS Microphones 3,533
Real Time Availability
Stock:
1,951 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.717
  100: $0.55
  500: $0.486
  1,000: $0.384
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.34
  9,000: $0.328
  24,000: $0.317
  45,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692