|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C64WE-GT3
Manufacturer Part #:

CAV24C64WE-GT3

Manufacturer:

Description:
EEPROM 64KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 64 kbit
Organization: 8 k x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C64
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 13,903
PM6644TR Voltage Regulators - Switching Regulators 5,085
STGIPL20K60 Gate Drivers 160
STPS1H100A Schottky Diodes & Rectifiers 28,110
STTH1L06A Rectifiers 17,053
STTH2R02A Rectifiers 11,990
MCP6541UT-E/OT Analog Comparators 6,221
LM4040B30IDBZR Voltage References 4,284
MAX3232CPWR RS-232 Interface IC 4,208
EEV-EB2W2R2Q Aluminum Electrolytic Capacitors - SMD 8,670
Real Time Availability
Stock:
2,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.773
  100: $0.593
  500: $0.524
  1,000: $0.414
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.367
  9,000: $0.353
  24,000: $0.342
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 126995513 197847692 147914401