|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C512WE-GT3
Manufacturer Part #:

CAV24C512WE-GT3

Manufacturer:

Description:
EEPROM 512KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2.5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAV24C512
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 529,803
3-647166-3 Headers & Wire Housings 7,498
5207719-1 D-Sub Tools & Hardware 3,681
AD8676BRMZ Precision Amplifiers 670
CAT9554YI-GT2 Interface - Specialized 2,182
SI2316BDS-T1-GE3 MOSFET 10,455
5016 Circuit Board Hardware - PCB 58,781
PAT0805E25R0BST1 Thin Film Resistors - SMD 3,752
A3A-14PA-2SV(71) Headers & Wire Housings 973
C1206X105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,849
Real Time Availability
Stock:
2,910 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.61
  10: $2.11
  100: $1.69
  500: $1.48
  1,000: $1.22
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.14
  6,000: $1.10
  9,000: $1.05
  24,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692