|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C32YE-GT3
Manufacturer Part #:

CAV24C32YE-GT3

Manufacturer:

Description:
EEPROM 32KB I2C SER EEPROM
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 125 C
Package / Case: TSSOP
Access Time: 3500 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C32
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER71C226ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 706
ASSR-1218-503E Solid State Relays - PCB Mount 7,474
T495D226K035ATE300 Tantalum Capacitors - Solid SMD 19,366
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 91,824
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,149
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,780
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,534
CGA6P3X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,975
TPS3813K33QDBVRQ1 Supervisory Circuits 1,460
TRJC476K010RRJ Tantalum Capacitors - Solid SMD 375
Real Time Availability
Stock:
1,270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.667
  100: $0.43
  1,000: $0.344
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.29
  9,000: $0.28
  24,000: $0.269
  45,000: $0.264
  99,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513