|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C32WE-GT3
Manufacturer Part #:

CAV24C32WE-GT3

Manufacturer:

Description:
EEPROM 32KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 32 kbit
Organization: 4 k x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C32
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNS1NV04DPTR-E Gate Drivers 37,065
LM317DCYR Linear Voltage Regulators 57,227
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
GCJ31CR71H225KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,049
CGA9P3X7S2A156M250KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,441
4243-0 Test Plugs & Test Jacks 1,173
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,371
L78L33ACUTR Linear Voltage Regulators 22,280
MB6S Bridge Rectifiers 23,719
Real Time Availability
Stock:
1,540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.665
  100: $0.429
  1,000: $0.343
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.29
  9,000: $0.279
  24,000: $0.268
  45,000: $0.264
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 126995513 197847692 147914401