|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C16WE-GT3
Manufacturer Part #:

CAV24C16WE-GT3

Manufacturer:

Description:
EEPROM 16KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 kbit
Organization: 2 k x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C16
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
93LC46B-I/SN EEPROM 9,548
MCF51EM256CLL 32-bit Microcontrollers - MCU 320
M95080-RMN6TP EEPROM 2,231
24C02C-E/SN EEPROM 2,305
93LC86-I/SN EEPROM 1,246
M95040-RMN6TP EEPROM 759
93C46A-E/SN EEPROM 631
93LC66-I/SN EEPROM 1,364
93LC56-I/SN EEPROM 29
7427221 Ferrite Cable Cores 256
Real Time Availability
Stock:
363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 126995513 197847692 147914401