|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C08WE-GT3
Manufacturer Part #:

CAV24C08WE-GT3

Manufacturer:

Description:
EEPROM 8KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 8 kbit
Organization: 1 k x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C08
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC100N06LS3 G MOSFET 95,274
382811-8 Headers & Wire Housings 143,799
BSC067N06LS3 G MOSFET 28,245
BSC340N08NS3 G MOSFET 44,622
PCA9673PW,118 Interface - I/O Expanders 2,719
MAX202CDR RS-232 Interface IC 3,965
ULN2003ADR Darlington Transistors 25,432
BSC028N06LS3 G MOSFET 6,635
SMTU2477N-LF Coin Cell Battery Holders 1,657
NCP500SN18T1G LDO Voltage Regulators 2,846
Real Time Availability
Stock:
2,375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.523
  100: $0.337
  1,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.228
  9,000: $0.219
  24,000: $0.211
  45,000: $0.207
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 140353817 147914401 126995513 197847692