|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C04YE-GT3
Manufacturer Part #:

CAV24C04YE-GT3

Manufacturer:

Description:
EEPROM 4KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 5 uA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Access Time: 3500 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C04
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74401RGWT LDO Voltage Regulators 2,224
Si52111-B5-GM2 Clock Generators & Support Products 4,170
HVC2512-10MFT18 Thick Film Resistors - SMD 15,643
SN74AVC1T45DRLR Translation - Voltage Levels 18,184
Si53306-B-GM Clock Drivers & Distribution 1,575
MAX3041EUE+ RS-422/RS-485 Interface IC 519
CRCW0402100KFKED Thick Film Resistors - SMD 505,086
NCP45560IMNTWG-L Power Switch ICs - Power Distribution 2,475
LM4040AIM3-2.5/NOPB Voltage References 6,513
SN74LVCC3245APW Translation - Voltage Levels 1,476
Real Time Availability
Stock:
2,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.475
  100: $0.307
  1,000: $0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.207
  9,000: $0.199
  24,000: $0.192
  45,000: $0.189
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 127156611 140353817 139193292 147914401 126995513 197847692