|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C04WE-GT3
Manufacturer Part #:

CAV24C04WE-GT3

Manufacturer:

Description:
EEPROM 4KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 512 x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C04
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F120-GQ 8-bit Microcontrollers - MCU 2,954
CGA5L1X7R1E106K160AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,258
DZT5551-13 Bipolar Transistors - BJT 14,885
BAV99,215 Diodes - General Purpose, Power, Switching 171,581
C1206F104K1RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,472
B57452V5103J062 NTC Thermistors 107
TLMO1100-GS08 Standard LEDs - SMD 4,766
BAT46WH,115 Schottky Diodes & Rectifiers 9,678
C0603C222K5RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,244
2N7002P,215 MOSFET 96,698
Real Time Availability
Stock:
3,992 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.475
  100: $0.307
  1,000: $0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.207
  9,000: $0.199
  24,000: $0.192
  45,000: $0.189
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 140353817 147914401 126995513 197847692