|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAV24C02WE-GT3
Manufacturer Part #:

CAV24C02WE-GT3

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAV24C02
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1634556-0 RF Connectors / Coaxial Connectors 5,651
AGN2004H Low Signal Relays - PCB 5,204
5M1270ZT144I5N CPLD - Complex Programmable Logic Devices 472
ESD7104MUTAG TVS Diode Arrays 20,869
43650-0200 Headers & Wire Housings 7,859
87833-1620 Headers & Wire Housings 6,624
DCP020507U Isolated DC/DC Converters 1,172
MAX3232MPWREP RS-232 Interface IC 905
PCA9306DCUR Translation - Voltage Levels 14,120
KLDX-0202-BP-LT DC Power Connectors 747
Real Time Availability
Stock:
6,245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.20
  9,000: $0.186
  24,000: $0.177
  45,000: $0.173
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140353817 148872700 197847692 147914401 126995513