|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT9555HV6I-GT2
Manufacturer Part #:

CAT9555HV6I-GT2

Manufacturer:

Description:
Interface - I/O Expanders I2C/SMBUS Expander 16B,w/Int
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of I/Os: 16 I/O
Interface Type: I2C, Serial, SMBus
Maximum Operating Frequency: 400 kHz
Interrupt Output: With Interrupt
Operating Supply Voltage: 2.3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-24
Packaging: Reel
Logic Family: CMOS
Operating Current: 135 uA
Output Current: 8 mA to 24 mA
Power Dissipation: 1 W
Product Type: I/O Expanders
Series: CAT9555
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6315US29D3+T Supervisory Circuits 2,390
RK73H1ETTP1000F Thick Film Resistors - SMD 415,892
RK73H1ETTP2001F Thick Film Resistors - SMD 337,099
RK73H1ETTP2002F Thick Film Resistors - SMD 342,285
RK73H1ETTP49R9F Thick Film Resistors - SMD 408,556
SN74CBTLV3384DBQR Digital Bus Switch ICs 1,529
74LVC1G74DC,125 Flip Flops 7,719
LM27402MH/NOPB Switching Controllers 114
RK73H1ETTP1501F Thick Film Resistors - SMD 141,031
RK73H1ETTP1502F Thick Film Resistors - SMD 133,297
Real Time Availability
Stock:
139 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 139 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.24
  100: $0.955
  500: $0.844
  1,000: $0.666
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.591
  10,000: $0.568
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001