|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT9554YI-GT2
Manufacturer Part #:

CAT9554YI-GT2

Manufacturer:

Description:
Interface - Specialized I2C/SMBUS Expander 8B,w/Int
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product Type: I2C and SMBus I/O Port
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT9554
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61C106MAALD Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,987
TPS63020DSJR Voltage Regulators - Switching Regulators 14,378
PESD0402-140 ESD Suppressors 177,861
AP561-F RF Amplifier 1,182
S25FL512SAGMFI011 Flash Memory 4,144
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,368
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
54132-3362 FFC & FPC Connectors 3,607
TPS62125DSGR Voltage Regulators - Switching Regulators 3,176
PT10MH01-503A2020 Potentiometers 1,893
Real Time Availability
Stock:
2,182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.27
  100: $1.02
  500: $0.893
  1,000: $0.739
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.689
  4,000: $0.663
  10,000: $0.638
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401