|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT9532YI-T2
Manufacturer Part #:

CAT9532YI-T2

Manufacturer:

Description:
LED Lighting Drivers I2C/SMBus Expander w/LED Dimming
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.3 V to 5.5 V
Maximum Supply Current: 550 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Low Level Output Current: 25 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMAJ48CA TVS Diodes - Transient Voltage Suppressors 7,970
Real Time Availability
Stock:
1,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.94
  10: $2.38
  100: $1.90
  500: $1.66
  1,000: $1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.28
  4,000: $1.24
  10,000: $1.19
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


146259450 170638211 121159121 134489215 174962586 147914401 151682008 167623012 197847692