Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT93C86VI-GT3
Manufacturer Part #:

CAT93C86VI-GT3

Manufacturer:

Description: EEPROM 16K-Bit Microwire Serial EEPROM
Silverlight Page 287, Mouser Enhanced Catalog
PDF Page 287, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 Kbit
Organization: 256 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Interface Type: Microwire
Minimum Operating Temperature: - 40 C
Packaging: Reel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,772 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  25: $0.447
  100: $0.372
  250: $0.323
  500: $0.273
  1,000: $0.192
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.18
  6,000: $0.168
  12,000: $0.147
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
MAX845ESA+
Power Driver ICs Isolated Transformer Driver for P ...
Maxim Integrated
1: $4.39
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
42816-0212
Headers & Wire Housings RECEPTACLE 2 POS
Molex
1: $1.36
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.36
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
M41T83ZQA6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $3.11
C1608X5R1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
5206514-1
D-Sub Tools & Hardware LOCKING POST KIT
TE Connectivity / AMP
1: $2.10
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
SN74AHC595PWR
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.57
REF3320AIDBZTG4
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
G2RL-2-DC5
General Purpose Relays DPDT 5VDC Class F Flux Prot ...
Omron Electronics
1: $3.47
EET-HC2G331KF
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Panasonic Electronic Components
1: $7.43
APTD3216CGCK
Standard LEDs - SMD Green Water Clear 570nm 200mcd
Kingbright
1: $0.24
93LC66B/SN
EEPROM 256x16
Microchip Technology
1: $0.33

000000001